Blockmaster OTB-1500-04P-C

BB 04P 25.0mm Black w/ Cover
$ 40.87

Price and Stock

Descriptions

Descriptions of Blockmaster OTB-1500-04P-C provided by its distributors.

BB 04P 25.0mm Black w/ Cover
PCB TERMINAL BLOCK; Connector Type:Terminal Block; Contact Material:Brass; No. of Positions:4; Pitch Spacing:25mm; Connector Mounting:PC Board; Series:OTB-1500; Wire Size (AWG):3-1; Connector Type:Barrier Terminal Block ;RoHS Compliant: Yes

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron