Blockmaster OT-047-M4

PCB Screw Terminal Straight, M4 screw size, 30 amp Blockmaster PN: OT-047-M4
$ 0.93

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OT-047-M4 provided by its distributors.

PCB Screw Terminal Straight, M4 screw size, 30 amp Blockmaster PN: OT-047-M4
High Power Rugged PCB and Surface Mount Screw Terminals
Pcb Terminal, 1.8Mm, Brass; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.8Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OT-047-M4

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT047M4