Blockmaster OT-017F-M4

Screw terminal block in plastic case 4 pin PCB mount 1000v 60 amp Blockmaster PN: OT-017F-M4
$ 1.855

Price and Stock

Inventory History

3 month trend:
-35.64%

Descriptions

Descriptions of Blockmaster OT-017F-M4 provided by its distributors.

Screw terminal block in plastic case 4 pin PCB mount 1000v 60 amp Blockmaster PN: OT-017F-M4
Pcb Terminal Block, 1Pos, Pa66, 60A, 1Kv; Pitch Spacing:-; No. Of Rows:1 Row; No. Of Positions:1Positions; Wire Size Awg Min:-; Wire Size Awg Max:-; Rated Current:60A; Rated Voltage:1Kv; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OT-017F-M4

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron