Blockmaster OT-016-M6-L8

PCB, Screw Terminal Straight, M6 Screw, 120 amp, 8mm Height Blockmaster PN: OT-016-M6-L8
$ 3.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OT-016-M6-L8.

Electro Sonic

Datasheet6 pages1 year ago
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OT-016-M6-L8 provided by its distributors.

PCB, Screw Terminal Straight, M6 Screw, 120 amp, 8mm Height Blockmaster PN: OT-016-M6-L8
Screw Terminal Brass SKT 15mm Tin Automotive
Pcb Terminal, 2.4Mm, Brass; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:2.4Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OT-016-M6-L8

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT016M6L8