Blockmaster OP-075-M5

PCB, Screw Terminal Right Angle, M5, 110 Amp Blockmaster PN: OP-075-M5
$ 3.04

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OP-075-M5 provided by its distributors.

PCB, Screw Terminal Right Angle, M5, 110 Amp Blockmaster PN: OP-075-M5
High Power Rugged PCB and Surface Mount Screw Terminals
Pcb Terminal, 2.9Mm, Brass; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:2.9Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OP-075-M5

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP075M5