Blockmaster JB6-T407-01-1

Terminal Block, Barrier, 1 Position, 22-12AWG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for JB6-T407-01-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster JB6-T407-01-1.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages22 years ago

Descriptions

Descriptions of Blockmaster JB6-T407-01-1 provided by its distributors.

TERMINAL BLOCK, BARRIER, 1 POSITION, 22-12AWG
TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG; Connector Type:Barrier Terminal Block; Mounting:PCB; Pitch Spacing:9.5mm; No. of Contacts:1; Wire
Terminal Block, Barrier, 1 Position, 22-12Awg; Pitch Spacing:9.53Mm; No. Of Rows:1 Row; No. Of Positions:1Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Rated Current:20A; Rated Voltage:300V; Product Range:jb Series Rohs Compliant: Yes

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron