Blockmaster JB6-T407-01-0

Terminal Block, Barrier, 1 Position, 22-12AWG
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster JB6-T407-01-0.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages22 years ago

Descriptions

Descriptions of Blockmaster JB6-T407-01-0 provided by its distributors.

TERMINAL BLOCK, BARRIER, 1 POSITION, 22-12AWG
TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG; Connector Type:Barrier Terminal Block; Mounting:PCB; Pitch Spacing:9.5mm; No. of Contacts:1; Wire
Terminal Block, Barrier, 1 Position, 22-12Awg; Pitch Spacing:9.53Mm; No. Of Rows:1 Row; No. Of Positions:1Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Rated Current:20A; Rated Voltage:300V; Product Range:jb Series Rohs Compliant: Yes

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron