Blockmaster JB6-P107-01-2

BB 01P 9.50mm Red Blockmaster PN: JB6-P107-01-2
$ 1.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster JB6-P107-01-2.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster JB6-P107-01-2 provided by its distributors.

BB 01P 9.50mm Red Blockmaster PN: JB6-P107-01-2
TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG;; TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG; Connector Type:Barrier Terminal Block; Connector Mounting:PCB; Pitch Spacing:9.5mm; No. of Contacts:1; Wire Size (AWG):26-12; Contact Plating:Tin; Contact Material:Brass; Color:Red
Terminal Block, Barrier, 1 Position, 22-12Awg; Núm. De Posiciones:1; Núm. De Filas:1; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Espaciado, Paso:9.53Mm; Color:Red |Blockmaster Electronics JB6-P107-01-2

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron