Blockmaster JB6-P107-01-1

BB 01P 9.50mm White Blockmaster PN: JB6-P107-01-1
$ 1.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster JB6-P107-01-1.

Newark

Datasheet3 pages22 years ago

Descriptions

Descriptions of Blockmaster JB6-P107-01-1 provided by its distributors.

BB 01P 9.50mm White Blockmaster PN: JB6-P107-01-1
TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG;; TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG; Connector Type:Barrier Terminal Block; Connector Mounting:PCB; Pitch Spacing:9.5mm; No. of Contacts:1; Wire Size (AWG):26-12; Contact Plating:Tin; Contact Material:Brass; Color:White

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron