Block VCM 36/2/12

Block VCM 36/2/12 - PCB Mount Transformer 36VA 2x12V 2 x 1.5A
Production

Price and Stock

DistributorSKUMinPkg
Conrad7104953
19h

Inventory History

3 month trend:
-53.69%

CAD Models

Download Block VCM 36/2/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VCM 36/2/12 provided by its distributors.

Block VCM 36/2/12 - PCB Mount Transformer 36VA 2x12V 2 x 1.5A
12V,24V 3A,1.5A Dual 36VA 230V Single 87.2mm*48.5mm*60mm
Power Transformer, 36VA
TRANSFORMER VCM 36 2X12
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 36 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 83 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 87.2 / Width mm = 61 / Height mm = 48.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCM36/2/12