Block VC 5,0/2/24

Block VC 5, 0/2/24 - PCB Mount Transformer 5VA 2 x 24V 2 x 208mA
Production

Price and Stock

DistributorSKUMinPkg
Conrad71074021
13h

Inventory History

3 month trend:
-20.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 5,0/2/24 provided by its distributors.

Block VC 5,0/2/24 - PCB Mount Transformer 5VA 2 x 24V 2 x 208mA
Power Transformer, 5VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5,0/2/24