Block VC 5,0/1/24

Block VC 5, 0/1/24 - PCB Mount Transformer 5VA 24V 208mA
$ 14.14
Production

Price and Stock

Inventory History

3 month trend:
-73.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 5,0/1/24 provided by its distributors.

Block VC 5,0/1/24 - PCB Mount Transformer 5VA 24V 208mA
XFMR, ENCAPSULATED, 5VA, TH ROHS COMPLIANT: YES
PCB mount transformer 5.0VA 1x24 o/p
230V(AC) 24V(AC) 5VA 44mm*37mm*33mm
Primary Voltage = 230 VAC / Secondary Voltage = 24 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5,0/1/24