Block VC 5,0/1/15

Block VC 5, 0/1/15 - PCB Mount Transformer 5VA 15V 333mA
$ 13.71
Production

Price and Stock

Inventory History

3 month trend:
-81.02%

CAD Models

Download Block VC 5,0/1/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 5,0/1/15 provided by its distributors.

Block VC 5,0/1/15 - PCB Mount Transformer 5VA 15V 333mA
XFMR, ENCAPSULATED, 5VA, TH ROHS COMPLIANT: YES
PCB mount transformer 5.0VA 1x15 o/p
15V(AC) 5VA 230V(AC) 44mm*37mm*33mm
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC 5,0/1/15.
  • VC5,0/1/15