Block VC 3,2/2/24

Block VC 3, 2/2/24 - PCB Mount Transformer 3.2VA 2 x 24V 2 x 133mA
Production

Price and Stock

DistributorSKUMinPkg
Conrad7106804
15h

Inventory History

3 month trend:
+25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 3,2/2/24 provided by its distributors.

Block VC 3,2/2/24 - PCB Mount Transformer 3.2VA 2 x 24V 2 x 133mA
Power Transformer, 3.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 60 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 28

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC3,2/2/24