Block VC 3,2/1/12

Block VC 3, 2/1/12 - PCB Mount Transformer 3.2VA 12V 266mA
$ 10.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 3,2/1/12.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+19.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 3,2/1/12 provided by its distributors.

Block VC 3,2/1/12 - PCB Mount Transformer 3.2VA 12V 266mA
PCB transformer, 3.2 VA, 12 V, 266 mA, 60 %, VC 3,2/1/12
XFMR, ENCAPSULATED, 3.2VA, TH ROHS COMPLIANT: YES
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 60 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 28

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC3,2/1/12