Block VC 10/2/15

PCB transformer, 10 VA, 15 V/15 V, 333 mA/333 mA, 74 %, VC 10/2/15
Production

Price and Stock

DistributorSKUMinPkg
Conrad71054278
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 10/2/15.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-18.96%

CAD Models

Download Block VC 10/2/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 10/2/15 provided by its distributors.

PCB transformer, 10 VA, 15 V/15 V, 333 mA/333 mA, 74 %, VC 10/2/15
Block VC10/2/15 Transformer PCB Mount 1x230V 2x15VAC 10VA 333mA
230V(AC) 15V(AC) 10VA 51mm*34.6mm*43mm
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/2/15