Block VC 10/2/12

Block VC 10/2/12 - PCB Mount Transformer 10VA 2 x 12V 2 x 833mA
Production

Price and Stock

DistributorSKUMinPkg
Conrad71053040
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 10/2/12.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-53.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VC 10/2/12 provided by its distributors.

Block VC 10/2/12 - PCB Mount Transformer 10VA 2 x 12V 2 x 833mA
PCB transformer, 10 VA, 12 V/12 V, 74 %, VC 10/2/12
12V,24V 832mA,416mA Dual 10VA 230V Single 51mm*34.6mm*43mm
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/2/12