Block VB3.2/2/15

Isolation Transformer, 3.2 Va, 1 X 230V, 2 X 15V, 106 Ma Rohs Compliant: Yes |Block VB3.2/2/15
$ 9.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB3.2/2/15.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-37.22%

Descriptions

Descriptions of Block VB3.2/2/15 provided by its distributors.

Isolation Transformer, 3.2 Va, 1 X 230V, 2 X 15V, 106 Ma Rohs Compliant: Yes |Block VB3.2/2/15
TRANSFORMER, 3.2VA, 2 X 15V; Power Rating: 3.2VA; Secondary Voltages: 2 x 15V; Current Rating: 106mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 3.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 58 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 30.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 3.2/2/15