Block VB2.3/2/24

Isolation Transformer, 2.3 Va, 1 X 230V, 2 X 24V, 7 Ma Rohs Compliant: Yes |Block VB2.3/2/24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB2.3/2/24.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Block VB2.3/2/24 provided by its distributors.

Isolation Transformer, 2.3 Va, 1 X 230V, 2 X 24V, 7 Ma Rohs Compliant: Yes |Block VB2.3/2/24
230V(AC) 24V(AC) 2.3VA 32.3mm*29mm*27.3mm
TRANSFORMER, 2.3VA, 2 X 24V; Power Rating: 2.3VA; Secondary Voltages: 2 x 24V; Current Rating: 7mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2.3VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 2.3/2/24