Block VB2.3/2/12

Isolation Transformer, 2.3 Va, 1 X 230V, 2 X 12V, 95 Ma Rohs Compliant: Yes |Block VB2.3/2/12
$ 6.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB2.3/2/12.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-68.36%

Descriptions

Descriptions of Block VB2.3/2/12 provided by its distributors.

Isolation Transformer, 2.3 Va, 1 X 230V, 2 X 12V, 95 Ma Rohs Compliant: Yes |Block VB2.3/2/12
TRANSFORMER, 2.3VA, 2 X 12V; Power Rating: 2.3VA; Secondary Voltages: 2 x 12V; Current Rating: 95mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2.3VA;
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 2.3 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 59 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 32.3 / Width mm = 27.3 / Height mm = 29

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 2.3/2/12