Block VB1.5/2/18

Isolation Transformer, 1.5 Va, 1 X 230V, 2 X 18V, 41 Ma Rohs Compliant: Yes |Block VB1.5/2/18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB1.5/2/18.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block VB1.5/2/18 provided by its distributors.

Isolation Transformer, 1.5 Va, 1 X 230V, 2 X 18V, 41 Ma Rohs Compliant: Yes |Block VB1.5/2/18
230V(AC) 18V(AC) 1.5VA 32.3mm*23.8mm*27.3mm
TRANSFORMER, 1.5VA, 2 X 18V; Power Rating: 1.5VA; Secondary Voltages: 2 x 18V; Current Rating: 41mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: ; Available until stocks are exhausted

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 1.5/2/18