Block VB0.5/2/9

Isolation Transformer, 500 Mva, 1 X 230V, 2 X 9V, 27 Ma Rohs Compliant: Yes |Block VB0.5/2/9
$ 6.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.5/2/9.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-1.63%

Descriptions

Descriptions of Block VB0.5/2/9 provided by its distributors.

Isolation Transformer, 500 Mva, 1 X 230V, 2 X 9V, 27 Ma Rohs Compliant: Yes |Block VB0.5/2/9
230V(AC) 9V(AC) 0.5VA 22.41mm*19mm*22.7mm
TRANSFORMER, 0.5VA, 2 X 9V; Power Rating: 500mVA; Secondary Voltages: 2 x 9V; Current Rating: 27mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 0.5VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 0.5/2/9