Block VB0.5/2/6

Isolation Transformer, 500 Mva, 1 X 230V, 2 X 6V, 41 Ma Rohs Compliant: Yes |Block VB0.5/2/6
$ 9.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.5/2/6.

Newark

Datasheet5 pages14 years ago
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-58.41%

Descriptions

Descriptions of Block VB0.5/2/6 provided by its distributors.

Isolation Transformer, 500 Mva, 1 X 230V, 2 X 6V, 41 Ma Rohs Compliant: Yes |Block VB0.5/2/6
230V(AC) 6V(AC) 0.5VA 22mm*19mm*22.7mm
TRANSFORMER, 2 X 6V, 0.5VA; Power Rating: 500mVA; Secondary Voltages: 2 x 6V; Current Rating: 41mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Approval Bodies:

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 0.5/2/6