Block VB0.5/2/24

230V(AC) 24V(AC) 0.5VA 22MM*19MM*22.7MM
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACVB0.5/2/2401
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.5/2/24.

element14 APAC

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block VB0.5/2/24 provided by its distributors.

230V(AC) 24V(AC) 0.5VA 22mm*19mm*22.7mm
TRANSFORMER, 0.5VA, 2 X 24V; Power Rating:500mVA; Secondary Voltages:2 x 24V; Current Rating:7mA; Isolation Transformer Primary Voltages:1 x 230V; Plug Type:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); AC Power:0.5VA;
TRANSFORMER, 0.5VA, 2 X 24V; Transformer Type:Encapsulated; Voltages, Secondary:0-24, 0-24; Power, per Secondary Winding:0.25VA; Mounting Type:PCB; AC Power:0.5VA; Approval Bodies:VDE, UL, CSA; External Depth:15mm; External Length / Height:22.7mm; Flammability Rating:UL94V-0; Hole Spacing - Length:15mm; Lead Spacing:5mm; Pin Diameter:0.6mm; Pin Length:5mm; Pitch:15mm; Voltage, Input:230V; Voltage, Isolation:5kV; Voltage, Output:24V; Voltage, Output 2 Max:24V; Voltage, Single Primary:230V; Weight:24g; Width, External:22mm; Current Rating:0.007A; Regulation:30%

Images

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 0.5/2/24