Block VB0.35/2/6

Isolation Transformer, 350 Mva, 1 X 230V, 2 X 6V, 29 Ma Rohs Compliant: Yes |Block VB0.35/2/6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.35/2/6.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Block VB0.35/2/6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block VB0.35/2/6 provided by its distributors.

Isolation Transformer, 350 Mva, 1 X 230V, 2 X 6V, 29 Ma Rohs Compliant: Yes |Block VB0.35/2/6
Block PCB, 6V , 0.35VA, 230V , 2
TRANSFORMER, 0.35VA, 2 X 6V; Power Rating: 350mVA; Secondary Voltages: 2 x 6V; Current Rating: 29mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: ; Available until stocks are exhausted

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 0.35/2/6