Block VB0.35/2/24

Isolation Transformer, 350 Mva, 1 X 230V, 2 X 24V, 7 Ma Rohs Compliant: Yes |Block VB0.35/2/24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.35/2/24.

Newark

Datasheet3 pages22 years ago

Descriptions

Descriptions of Block VB0.35/2/24 provided by its distributors.

Isolation Transformer, 350 Mva, 1 X 230V, 2 X 24V, 7 Ma Rohs Compliant: Yes |Block VB0.35/2/24
TRANSFORMER, 0.35VA, 2 X 24V; Power Rating: 350mVA; Secondary Voltages: 2 x 24V; Current Rating: 7mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 0.35V

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron