Block VB 3,2/1/9

Block VB 3, 2/1/9 - PCB Mount Transformer 3.2VA 9V 355mA
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 3,2/1/9.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-4.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 3,2/1/9 provided by its distributors.

Block VB 3,2/1/9 - PCB Mount Transformer 3.2VA 9V 355mA
PCB transformer, 3.2 VA, 9 V, 355 mA, 58 %, VB 3,2/1/9
XFMR, 3.2VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
230V(AC) 9V(AC) 3.2VA 41mm*35mm*30.8mm
PCB mount transformer 3.2VA 1x9 o/p
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 3.2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 41 / Width mm = 35 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB3,2/1/9