Block VB 2,3/2/9

Block VB 2, 3/2/9 - PCB Mount Transformer 2.3VA 2x9V 2 x 255mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 2,3/2/9.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-17.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 2,3/2/9 provided by its distributors.

Block VB 2,3/2/9 - PCB Mount Transformer 2.3VA 2x9V 2 x 255mA
PCB transformer, 2.3 VA, 9 V/9 V, 52 %, VB 2,3/2/9
Power Transformer, 2.3VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 2.3 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 29

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,3/2/9