Block VB 2,3/1/6

Xfmr, 2.3VA, Safety Isolating, Th Rohs Compliant: Yes
$ 9.68
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 2,3/1/6 provided by its distributors.

XFMR, 2.3VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
Power Transformer, 2.3VA
Primary Voltage = 230 VAC / Secondary Voltage = 6 VAC / Power VA = 2.3 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 29

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,3/1/6