Block VB 2,0/1/9

Block VB 2, 0/1/9 - PCB Mount Transformer 2VA 9V 222mA
$ 7.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 2,0/1/9.

IHS

Datasheet2 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+187%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 2,0/1/9 provided by its distributors.

Block VB 2,0/1/9 - PCB Mount Transformer 2VA 9V 222mA
PCB transformer, 2 VA, 9 V, 222 mA, 52 %, VB 2,0/1/9
XFMR, 2VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 27

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,0/1/9