Block VB 1.5/2/8

Isolation Transformer, 1.5 Va, 1 X 230V, 2 X 8V, 94 Ma Rohs Compliant: Yes |Block VB 1.5/2/8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1.5/2/8.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Block VB 1.5/2/8 provided by its distributors.

Isolation Transformer, 1.5 Va, 1 X 230V, 2 X 8V, 94 Ma Rohs Compliant: Yes |Block VB 1.5/2/8
TRANSFORMER, 1.5VA, 2 X 8V; Power Rating: 1.5VA; Secondary Voltages: 2 x 8V; Current Rating: 94mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: N; Available until stocks are exhausted

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1.5/2/8