Block VB 1,5/2/9

Vb 1, 5/2/9 |Block VB 1, 5/2/9
$ 4.99
Production

Price and Stock

Inventory History

3 month trend:
+213%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 1,5/2/9 provided by its distributors.

Vb 1,5/2/9 |Block VB 1,5/2/9
Power Transformer, 1.5VA
230V 9V 1.5VA 32.8mm
Primary Voltage = 230 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 1.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/2/9