Block VB 1,5/2/12

PCB transformer, 1.5 VA, 12 V/12 V, 62 mA/62 mA, 57 %, VB 1, 5/2/12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/2/12.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-30.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 1,5/2/12 provided by its distributors.

PCB transformer, 1.5 VA, 12 V/12 V, 62 mA/62 mA, 57 %, VB 1,5/2/12
Block VB 1,5/2/12 - PCB Mount Transformer 1.5VA 2x12V 2 x 125mA
Power Transformer, 1.5VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 1.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/2/12