Block VB 1,2/2/6

XFMR, 1.2VA, SAFETY ISOLATING, TH; Available until stocks are exhausted
Obsolete

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 1,2/2/6 provided by its distributors.

XFMR, 1.2VA, SAFETY ISOLATING, TH; Available until stocks are exhausted
XFMR, 1.2VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
Power Transformer, 1.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 1.2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,2/2/6