Block VB 1,2/1/12

XFMR, 1.2VA, SAFETY ISOLATING, TH; Available until stocks are exhausted
Obsolete

Price and Stock

Inventory History

3 month trend:
-83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 1,2/1/12 provided by its distributors.

XFMR, 1.2VA, SAFETY ISOLATING, TH; Available until stocks are exhausted
Block VB 1,2/1/12 - PCB Mount Transformer 1.2VA 12V 100mA
XFMR, 1.2VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
230V(AC) 12V(AC) 1.2VA 32.3mm*27.3mm*23.8mm
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 1.2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,2/1/12