Block VB 1,0/2/12

Block VB 1, 0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA
Production

Price and Stock

Inventory History

3 month trend:
-72.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 1,0/2/12 provided by its distributors.

Block VB 1,0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA
Power Transformer, 1VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 21.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,0/2/12