Block VB 0,5/1/15

Xfmr, 0.5VA, Safety Isolating, Th Rohs Compliant: Yes
$ 9.74
Production

Price and Stock

Inventory History

3 month trend:
-9.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 0,5/1/15 provided by its distributors.

XFMR, 0.5VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
230V(AC) 15V(AC) 0.5VA 22mm*22.7mm*19mm
PCB mount transformer 0.5VA 1x15 o/p
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power mVA = 500 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 40 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 22 / Width mm = 22.7 / Height mm = 19

Images

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0,5/1/15