Block VB 0,5/1/12

PCB transformer, 0.5 VA, 12 V, 41 mA, 40 %, VB 0, 5/1/12
$ 14.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 0,5/1/12.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-72.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block VB 0,5/1/12 provided by its distributors.

PCB transformer, 0.5 VA, 12 V, 41 mA, 40 %, VB 0,5/1/12
XFMR, 0.5VA, SAFETY ISOLATING, TH ROHS COMPLIANT: YES
230V(AC) 12V(AC) 0.5VA 22mm*22.7mm*19mm
PCB mount transformer 0.5VA 1x12 o/p
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power mVA = 500 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 22 / Width mm = 22.7 / Height mm = 19

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0,5/1/12