Block VB 0,35/1/15

PCB mount transformer 0.35VA 1x15 o/p
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for VB 0,35/1/15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-03
LTD Date2025-03-03

Descriptions

Descriptions of Block VB 0,35/1/15 provided by its distributors.

PCB mount transformer 0.35VA 1x15 o/p
Power Transformer, 0.35VA
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power mVA = 350 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 22 / Width mm = 23 / Height mm = 15

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0,35/1/15