Block UVC 1000

TRANSFORMER, VOLTAGE CHANGER; Output Voltage: 110VAC; Power Rating: 1kVA; Output Current: 8.7A; Product Range: -;...

Price and Stock

DistributorSKUMinPkg
FarnellUVC 100001
2h

Descriptions

Descriptions of Block UVC 1000 provided by its distributors.

TRANSFORMER, VOLTAGE CHANGER; Output Voltage: 110VAC; Power Rating: 1kVA; Output Current: 8.7A; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 1kVA; Approval Bodies: EN, VDE; Capacitance: 0µF; Colour: Grey; Connector Ty
TRANSFORMER, VOLTAGE CHANGER; Transformer Type:Voltage Changers; Voltages, Primary:0-115-230; Power, per Secondary Winding:1kVA; Secondary Current Rating:4.34A; Mounting Type:Panel; Approval Bodies:VDE 0570, EN 61558-1, EN ;RoHS Compliant: Yes
TRANSFORMER, VOLTAGE CHANGER; SVHC:No SVHC (19-Dec-2011); AC Power:1kVA; Approval Bodies:EN / VDE; Capacitance:0µF; Colour:Grey; Connector Type A:IEC 320 Appliance Connector with Voltage Selector; Connector Type B:13A/240V UK 3 pin socket, 15A/125V USA 3 pin socket; Current Rating:8.7A; Depth Max:215mm; External Depth:215mm; External Length / Height:155mm; External Width:72mm; Input Voltage Max:240VAC; Input Voltage Min:110V; Mounting Type:Panel; Multiple Output Voltages:115V, 230V; Operating Temperature Max:40°C; Output Current:8.7A; Output Voltage:110VAC; Output Voltage Max:240V; Output Voltage Min:110V; Plug Type:UK; Power Rating:1kVA; Primary Voltages:0V / 115V / 230V; Regulation:2%; Secondary Current Nom:4.34A; Secondary Power:1kVA; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Transformer Type:Voltage Changers; Weight:8kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • UVC1000