Block UTT1-4-23

Chassis Mount Transformer, 4Kva Rohs Compliant: Yes |Block UTT1-4-23
$ 1,052.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block UTT1-4-23.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block UTT1-4-23 provided by its distributors.

Chassis Mount Transformer, 4Kva Rohs Compliant: Yes |Block UTT1-4-23
CONTROL TRANSFORMERS, UNIVERSAL INPUT VOLTAGE, SAFE GALVANIC ISOLATION
Power Transformer, 11000VA
底板 安装 变压器, 4KVA;
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 4 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 95 / Termination Type = Screw Terminal / Mounting Type = Base Mount / Insulator Material Class = F / Protection Rating = IP00 / Length mm = 240 / Width mm = 185 / Height mm = 335

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron