Block USTE 630/2X12

Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2X12V, 630 Va
$ 251.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE 630/2X12.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block USTE 630/2X12 provided by its distributors.

TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X12V, 630 VA
CHASSIS MOUNT TRANSFORMER, 630VA ROHS COMPLIANT: YES
Power Transformer, 2350VA
230V 12V 117mm*150mm*143mm
Control Transformer
底板 安装 变压器, 630VA;
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 630 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 93 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 150 / Width mm = 142 / Height mm = 148

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE630/2X12