Block USTE 3200/2X115

Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2X115V, 3200 Va
$ 1,190.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE 3200/2X115.

Farnell

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block USTE 3200/2X115 provided by its distributors.

TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X115V, 3200 VA
CHASSIS MOUNT TRANSFORMER, 3.2KVA ROHS COMPLIANT: YES
Power Transformer, 14000VA
Control Transformer
底板 安装 变压器, 3.2KVA;
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 3.2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 96 / Termination Type = Spring Terminal / Mounting Type = Screw / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 231 / Width mm = 220 / Height mm = 250

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE3200/2X115