Block USTE 2500/2X115

Control and safety transformer, 2.5 kVA, 115 V/115 V, 95 %, USTE 2500/2X115
$ 788.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE 2500/2X115.

Farnell

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block USTE 2500/2X115 provided by its distributors.

Control and safety transformer, 2.5 kVA, 115 V/115 V, 95 %, USTE 2500/2X115
Block USTE 2500/2x115 Transformer Isolation Universal 2500 VA 1x208 V AC
Transformer, Iso, 230Vac, 2.5Kva; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:2 X 115V; Power Rating:2.5Kva; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:- Rohs Compliant: Yes |Block USTE 2500/2X115
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 2.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 95 / Termination Type = Spring Terminal / Mounting Type = Screw / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 192 / Width mm = 190 / Height mm = 180.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE2500/2X115