Block USTE 1600/2X115

Control and safety transformer, 1.6 kVA, 115 V/115 V, 94 %, USTE 1600/2X115
$ 512.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE 1600/2X115.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block USTE 1600/2X115 provided by its distributors.

Control and safety transformer, 1.6 kVA, 115 V/115 V, 94 %, USTE 1600/2X115
TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X115V, 1600 VA
Transformer, Iso, 230Vac, 1.6Kva; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:2 X 115V; Power Rating:1.6Kva; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:- Rohs Compliant: Yes |Block USTE 1600/2X115
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 1.6 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 94 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 192 / Width mm = 145 / Height mm = 183

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE1600/2X115