Block TIM800

Block TIM 800 Isolation Transformer 230/115V AC 800VA 3.47A Protection
$ 443.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block TIM800.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block TIM800 provided by its distributors.

Block TIM 800 Isolation Transformer 230/115V AC 800VA 3.47A Protection
TRANSFORMER, ISOLATING, 800VA; Power Rating: 800VA; Secondary Voltages: 2 x 115V; Current Rating: 3.47A; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 80
Primary Voltage = 230 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 800 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Protection Rating = IP20 / Test Voltage kV = 3.7 / Insulator Material Class = B / Length mm = 283 / Width mm = 200 / Height mm = 166
Transformer, Isolating 800VA; Secondary Voltages:2 x 115V; Current Rating:3.47A; Power Rating:800VA; SVHC:No SVHC (15-Dec-2010); AC Power:800VA; Approval Bodies:IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 part 2-4; Connector Type:Screw terminal, 4mm; External Depth:200mm; External Length / Height:165mm; External Width:283mm; Fixing Centres LxW:245 x 148; Input Voltage:230V; Insulation Class:B; Mounting Type:Screw; Operating Temperature Max:40°C; Output Voltage:115V; Protection Type:IP20; Safety Category:I; Seccondary No Load Voltage:1.02V; Secondary Power:800VA; Single Primary Voltage:230V; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Terminal Type:Screw Terminals; Test Voltage:3750VAC; Transformer Type:Isolation; Type:Enclosed; Weight:15.6kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIM 800