Block TIM500

Isolating transformer, 500 VA, 115 V/115 V, 92 %, TIM 500
$ 326.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block TIM500.

IHS

Datasheet2 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block TIM500 provided by its distributors.

Isolating transformer, 500 VA, 115 V/115 V, 92 %, TIM 500
ISOLATING TRANSFORMER, 500 VA, 230VI, 115/230VAC OUT
230V(AC) 115V(AC) 500VA 283mm*176mm*176mm
Transformer, Iso, 230Vac, 500Va
TRANSFORMER, ISOLATING, 500VA; Power Rating: 500VA; Secondary Voltages: 2 x 115V; Current Rating: 2.1A; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 500
Primary Voltage = 230 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 500 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Protection Rating = IP20 / Test Voltage kV = 3.7 / Insulator Material Class = B / Length mm = 283 / Width mm = 176 / Height mm = 150

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIM 500