Block TIM1000

Isolating Transformer, 1000 Va, 230VI, 115/230VAC Out
$ 479.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block TIM1000.

IHS

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block TIM1000 provided by its distributors.

ISOLATING TRANSFORMER, 1000 VA, 230VI, 115/230VAC OUT
Transformer, Iso, 230Vac, 1Kva
TRANSFORMER, ISOLATING, 1KVA; Power Rating: 1kVA; Secondary Voltages: 2 x 115V; Current Rating: 4.35A; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 1000
Primary Voltage = 230 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Protection Rating = IP20 / Test Voltage kV = 3.7 / Insulator Material Class = B / Length mm = 283 / Width mm = 200 / Height mm = 166

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIM 1000