Block STU 800/2X115

Transformer, Control & Isolation, 800VA, 210-540VI, 2X115VO
$ 271.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STU 800/2X115.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STU 800/2X115 provided by its distributors.

TRANSFORMER, CONTROL & ISOLATION, 800VA, 210-540VI, 2X115VO
Universal-Control Transformer |Block STU 800/2X115
Power Transformer, 2000VA
Primary Voltage = 210 VAC / Primary Voltage = 540 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 800 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 92 / Termination Type = Screw Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 150 / Width mm = 128 / Height mm = 149

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STU800/2X115