Block STEU320/24

Control Transformer, 320 Va, 230/400VI, 12/24VAC Out
$ 138.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU320/24.

IHS

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU320/24 provided by its distributors.

CONTROL TRANSFORMER, 320 VA, 230/400VI, 12/24VAC OUT
Block , 320VA, 230/400V , 2 x 12V
TRANSFORMER, ISO, 24VAC, 320VA
TRANSFORMER, 320VA, 230/400V, 2 X 12V; Power Rating: 320VA; Secondary Voltages: 2 x 12V; Current Rating: 26.6A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 320 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 90 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 111 / Width mm = 120 / Height mm = 124

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 320/24